Tehnička dokumentacija
Tehnički podaci
Brand
Cooper BussmannCurrent Rating
62.5mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Zemlja podrijetla
Mexico
Detalji o proizvodu
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Cena na upit
komadno (u pakovanju od 50) (bez PDV-a)
50
Cena na upit
komadno (u pakovanju od 50) (bez PDV-a)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Cooper BussmannCurrent Rating
62.5mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Zemlja podrijetla
Mexico
Detalji o proizvodu
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.