Tehnička dokumentacija
Tehnički podaci
Proizvođač
Cooper BussmannCurrent Rating
30A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Series
F60C
Zemlja podrijetla
Mexico
Detalji o proizvodu
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Cijena na upit
komadno (u pakiranju od 10) (bez PDV-a)
10
Cijena na upit
komadno (u pakiranju od 10) (bez PDV-a)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Cooper BussmannCurrent Rating
30A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Series
F60C
Zemlja podrijetla
Mexico
Detalji o proizvodu
Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.