Cooper Bussmann 35A F Cartridge Fuse, 14 x 22mm

RS kataloški broj:: 848-4049robna marka: Cooper BussmannProizvođački broj:: JJN-35
brand-logo
Prikaži sve u Osigurači-uložni

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Cooper Bussmann

Current Rating

35A

Fuse Size

14 x 22mm

Fuse Speed

F

Voltage Rating

160V dc

Series

JJN

Zemlja podrijetla

Mexico

Detalji o proizvodu

Cooper Bussmann - JJN Series

Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Možda će vas zanimati

Cijena na upit

Cooper Bussmann 35A F Cartridge Fuse, 14 x 22mm

Cijena na upit

Cooper Bussmann 35A F Cartridge Fuse, 14 x 22mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Cooper Bussmann

Current Rating

35A

Fuse Size

14 x 22mm

Fuse Speed

F

Voltage Rating

160V dc

Series

JJN

Zemlja podrijetla

Mexico

Detalji o proizvodu

Cooper Bussmann - JJN Series

Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Možda će vas zanimati