Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±15 V dc, ±30V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
14.602 → 15.505V
Isolation Voltage
1.5 kV dc, 500V dc
Depth
9.9mm
Width
50.8mm
Length
25.4mm
Series
MGFW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Zemlja podrijetla
Japan
Detalji o proizvodu
MGFW Series, On/Off Remote Function
The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Cosel Isolated DC-DC Converters
€ 56,27
€ 56,27 Each (bez PDV-a)
€ 65,84
€ 65,84 Each (s PDV-om)
1
€ 56,27
€ 56,27 Each (bez PDV-a)
€ 65,84
€ 65,84 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 56,27 |
5+ | € 55,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±15 V dc, ±30V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
14.602 → 15.505V
Isolation Voltage
1.5 kV dc, 500V dc
Depth
9.9mm
Width
50.8mm
Length
25.4mm
Series
MGFW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Zemlja podrijetla
Japan
Detalji o proizvodu
MGFW Series, On/Off Remote Function
The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.