Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3.12W
Input Voltage Nominal
24 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGF
Load Regulation
600mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Zemlja podrijetla
Japan
RSD 3.056
RSD 3.056 Each (bez PDV-a)
RSD 3.667
RSD 3.667 Each (s PDV-om)
1
RSD 3.056
RSD 3.056 Each (bez PDV-a)
RSD 3.667
RSD 3.667 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.056 |
5+ | RSD 3.005 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3.12W
Input Voltage Nominal
24 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGF
Load Regulation
600mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Zemlja podrijetla
Japan