Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
81W
Input Voltage Nominal
9 → 36 V dc
Output Current
2.7A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGF
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
94%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan
RSD 16.264
RSD 16.264 Each (bez PDV-a)
RSD 19.517
RSD 19.517 Each (s PDV-om)
1
RSD 16.264
RSD 16.264 Each (bez PDV-a)
RSD 19.517
RSD 19.517 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 16.264 |
5+ | RSD 16.000 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
81W
Input Voltage Nominal
9 → 36 V dc
Output Current
2.7A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGF
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
94%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan