Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5.28W
Input Voltage Nominal
12 V dc
Output Current
1.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGS
Load Regulation
20mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Zemlja podrijetla
Japan
KM 600,72
KM 600,72 1 Tube of 10 (bez PDV-a)
KM 702,84
KM 702,84 1 Tube of 10 (s PDV-om)
1
KM 600,72
KM 600,72 1 Tube of 10 (bez PDV-a)
KM 702,84
KM 702,84 1 Tube of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 600,72 |
5+ | KM 591,04 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5.28W
Input Voltage Nominal
12 V dc
Output Current
1.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGS
Load Regulation
20mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Zemlja podrijetla
Japan