Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5.28W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan
€ 256,19
€ 256,19 1 Tube of 10 (bez PDV-a)
€ 299,74
€ 299,74 1 Tube of 10 (s PDV-om)
1
€ 256,19
€ 256,19 1 Tube of 10 (bez PDV-a)
€ 299,74
€ 299,74 1 Tube of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 256,19 |
5+ | € 252,04 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5.28W
Input Voltage Nominal
24 V dc
Output Current
1.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGS
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan