Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan
€ 29,68
€ 29,68 Each (bez PDV-a)
€ 34,73
€ 34,73 Each (s PDV-om)
1
€ 29,68
€ 29,68 Each (bez PDV-a)
€ 34,73
€ 34,73 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 29,68 |
5+ | € 29,21 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Zemlja podrijetla
Japan