Tehnička dokumentacija
Tehnički podaci
Proizvođač
CoselOutput Voltage
24V dc
Output Current
700mA
Power Rating
16.8W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
103mm
Width
34.5mm
Depth
78mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
230g
Maximum Temperature
+70°C
Zemlja podrijetla
Japan
Detalji o proizvodu
PMA Series
The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Standards
UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1
Switch Mode Cosel Open Frame
€ 81,86
€ 81,86 komadno (bez PDV-a)
€ 102,32
€ 102,32 komadno (s PDV-om)
1
€ 81,86
€ 81,86 komadno (bez PDV-a)
€ 102,32
€ 102,32 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 4 | € 81,86 |
5+ | € 80,54 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
CoselOutput Voltage
24V dc
Output Current
700mA
Power Rating
16.8W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
103mm
Width
34.5mm
Depth
78mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
230g
Maximum Temperature
+70°C
Zemlja podrijetla
Japan
Detalji o proizvodu
PMA Series
The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Standards
UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1