Cosel SUTS DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min

RS kataloški broj:: 130-7936robna marka: CoselProizvođački broj:: SUTS64815
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Depth

26.4mm

Length

37.6mm

Width

9.15mm

Series

SUTS

Load Regulation

120mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Zemlja podrijetla

Japan

Detalji o proizvodu

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 52,37

€ 52,37 Each (bez PDV-a)

€ 61,27

€ 61,27 Each (s PDV-om)

Cosel SUTS DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min

€ 52,37

€ 52,37 Each (bez PDV-a)

€ 61,27

€ 61,27 Each (s PDV-om)

Cosel SUTS DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 52,37
5+€ 51,53

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Depth

26.4mm

Length

37.6mm

Width

9.15mm

Series

SUTS

Load Regulation

120mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Zemlja podrijetla

Japan

Detalji o proizvodu

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više