Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±24V dc
Input Voltage Range
36 → 76 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±22.8 V dc, ±25.2V dc
Isolation Voltage
500V ac
Length
37.6mm
Width
9.15mm
Depth
26.4mm
Series
SUTW
Load Regulation
600mV
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Zemlja podrijetla
Japan
Detalji o proizvodu
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
€ 52,37
€ 52,37 Each (bez PDV-a)
€ 61,27
€ 61,27 Each (s PDV-om)
1
€ 52,37
€ 52,37 Each (bez PDV-a)
€ 61,27
€ 61,27 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 52,37 |
5+ | € 51,53 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
±24V dc
Input Voltage Range
36 → 76 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±22.8 V dc, ±25.2V dc
Isolation Voltage
500V ac
Length
37.6mm
Width
9.15mm
Depth
26.4mm
Series
SUTW
Load Regulation
600mV
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Zemlja podrijetla
Japan
Detalji o proizvodu
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Standards
UL60950-1, cUL, EN60950-1