Tehnička dokumentacija
Tehnički podaci
Brand
CrabtreeNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
Možda će vas zanimati
ABB System Pro M Compact S200M MCB, 1P, 16A Curve C, 253V AC, 72V DC, 10 kA Breaking Capacityrobna marka: ABB
€ 35,95Each (bez PDV-a)
Cijena na upit
Crabtree Starbreaker MCB Mini Circuit Breaker1P, 16A Curve C, 240V AC, 16 kA Breaking Capacity
1
Cijena na upit
Crabtree Starbreaker MCB Mini Circuit Breaker1P, 16A Curve C, 240V AC, 16 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
ABB System Pro M Compact S200M MCB, 1P, 16A Curve C, 253V AC, 72V DC, 10 kA Breaking Capacityrobna marka: ABB
€ 35,95Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
CrabtreeNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
Možda će vas zanimati
ABB System Pro M Compact S200M MCB, 1P, 16A Curve C, 253V AC, 72V DC, 10 kA Breaking Capacityrobna marka: ABB
€ 35,95Each (bez PDV-a)