Tehnička dokumentacija
Tehnički podaci
Brand
CrabtreeNumber of Gangs
1
Colour
White
Socket Type
BS 1363
Mounting Style
Flush Mount
Current Rating
13A
Material
Plastic
Colour Family
White
Detalji o proizvodu
13A Sockets
Crabtree Capital White Plastic Mouldeded
You may be interested in
MK Electric Logic Plus White 1 Gang Plug Socket, 13A, Type G - British, Indoor Userobna marka: MK Electric
€ 10,41Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
Crabtree White 1 Gang Power Socket, 13A, BS 1363
1
P.O.A.
Crabtree White 1 Gang Power Socket, 13A, BS 1363
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
MK Electric Logic Plus White 1 Gang Plug Socket, 13A, Type G - British, Indoor Userobna marka: MK Electric
€ 10,41Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
CrabtreeNumber of Gangs
1
Colour
White
Socket Type
BS 1363
Mounting Style
Flush Mount
Current Rating
13A
Material
Plastic
Colour Family
White
Detalji o proizvodu
13A Sockets
Crabtree Capital White Plastic Mouldeded
You may be interested in
MK Electric Logic Plus White 1 Gang Plug Socket, 13A, Type G - British, Indoor Userobna marka: MK Electric
€ 10,41Each (bez PDV-a)