Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 110/230V ac, 107dB at 1 m, IP65, AC, 32-Tone

RS kataloški broj:: 329-6787robna marka: Cranford ControlsProizvođački broj:: VPRMT32FR23
brand-logo
Prikaži sve u Electronic Sounders

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP65

Decibels at 1 Metre

107dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

105 mm

Application Type

Non-Industrial

Series

VPR-MT

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+70°C

Zemlja podrijetla

United Kingdom

Možda će vas interesovati

Cijena na upit

Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 110/230V ac, 107dB at 1 m, IP65, AC, 32-Tone

Cijena na upit

Cranford Controls VPR-MT Series Surface Mount Electronic Sounder, 110/230V ac, 107dB at 1 m, IP65, AC, 32-Tone

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP65

Decibels at 1 Metre

107dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

105 mm

Application Type

Non-Industrial

Series

VPR-MT

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+70°C

Zemlja podrijetla

United Kingdom

Možda će vas interesovati