Tehnička dokumentacija
Tehnički podaci
Brand
Cree LEDColour Temperature
5000K
Radiant Flux
10900mW
Series
XLamp CXA1304
Viewing Angle
115 °
LED Colours
White
Forward Voltage
9 V
Forward Current
1000mA
Dimensions
13.35 x 13.35 x 1.15mm
Zemlja podrijetla
China
Detalji o proizvodu
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
RSD 507
RSD 253,432 komadno (u pakovanju od 2) (bez PDV-a)
RSD 608
RSD 304,118 komadno (u pakovanju od 2) (s PDV-om)
2
RSD 507
RSD 253,432 komadno (u pakovanju od 2) (bez PDV-a)
RSD 608
RSD 304,118 komadno (u pakovanju od 2) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
2
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 18 | RSD 253,432 | RSD 507 |
20 - 98 | RSD 240,368 | RSD 481 |
100 - 198 | RSD 236,449 | RSD 473 |
200 - 998 | RSD 233,836 | RSD 468 |
1000+ | RSD 219,467 | RSD 439 |
Tehnička dokumentacija
Tehnički podaci
Brand
Cree LEDColour Temperature
5000K
Radiant Flux
10900mW
Series
XLamp CXA1304
Viewing Angle
115 °
LED Colours
White
Forward Voltage
9 V
Forward Current
1000mA
Dimensions
13.35 x 13.35 x 1.15mm
Zemlja podrijetla
China
Detalji o proizvodu
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.