Cree LED CXB1304-0000-000C0HC230G, CXA2 White CoB LED, 3000K 80CRI

RS kataloški broj:: 884-7497robna marka: Cree LEDProizvođački broj:: CXB1304-0000-000C0HC230G
brand-logo
Prikaži sve u COB LEDs

Tehnička dokumentacija

Tehnički podaci

Typical Luminous Flux

486 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.7mm

Zemlja podrijetla

China

Detalji o proizvodu

Cree XLamp CXB1304 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

€ 5,68

€ 2,84 Each (In a Pack of 2) (bez PDV-a)

€ 6,65

€ 3,323 Each (In a Pack of 2) (s PDV-om)

Cree LED CXB1304-0000-000C0HC230G, CXA2 White CoB LED, 3000K 80CRI
Odaberite vrstu pakovanja

€ 5,68

€ 2,84 Each (In a Pack of 2) (bez PDV-a)

€ 6,65

€ 3,323 Each (In a Pack of 2) (s PDV-om)

Cree LED CXB1304-0000-000C0HC230G, CXA2 White CoB LED, 3000K 80CRI

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
2 - 8€ 2,84€ 5,68
10+€ 2,81€ 5,62

Tehnička dokumentacija

Tehnički podaci

Typical Luminous Flux

486 lm

Optical Source Diameter

6mm

Colour Temperature

3000K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

9 V

Forward Current

1000mA

Dimensions

13.35 x 13.35 x 1.7mm

Zemlja podrijetla

China

Detalji o proizvodu

Cree XLamp CXB1304 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.