Tehnička dokumentacija
Tehnički podaci
Brand
Crompton ControlsCurrent Rating
26 → 50 A
Motor Protection Component
Load Monitor
Supply Voltage
380 → 500 V
Motor Protection System
EL-FI
Series
EL-FI
Sensing Type
Current Transformer
Overall Length
90mm
Overall Width
45mm
Overall Depth
115mm
Control Voltage
380 → 500 V
Zemlja podrijetla
Sweden
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
Crompton Controls 26 → 50 A Motor Load Monitor, 380 → 500 V
1
P.O.A.
Crompton Controls 26 → 50 A Motor Load Monitor, 380 → 500 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Crompton ControlsCurrent Rating
26 → 50 A
Motor Protection Component
Load Monitor
Supply Voltage
380 → 500 V
Motor Protection System
EL-FI
Series
EL-FI
Sensing Type
Current Transformer
Overall Length
90mm
Overall Width
45mm
Overall Depth
115mm
Control Voltage
380 → 500 V
Zemlja podrijetla
Sweden