Tehnička dokumentacija
Tehnički podaci
Brand
Crompton LightingType
Twin Batten
Length
1.238 m
Width
89 mm
Depth
92 mm
Wattage
36 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8/T12
Voltage Rating
230 V ac
IP Rating
IP20
Zemlja podrijetla
United Kingdom
Cijena na upit
Crompton Lighting 36 W Fluorescent Ceiling Light Batten, 230 V ac Twin Batten, 2 Lamp, 1.238 m Long, IP20
1
Cijena na upit
Crompton Lighting 36 W Fluorescent Ceiling Light Batten, 230 V ac Twin Batten, 2 Lamp, 1.238 m Long, IP20
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Crompton LightingType
Twin Batten
Length
1.238 m
Width
89 mm
Depth
92 mm
Wattage
36 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8/T12
Voltage Rating
230 V ac
IP Rating
IP20
Zemlja podrijetla
United Kingdom