Crompton Lighting LED Emergency Lighting, Bulkhead, 2 x 1 W, Maintained

RS kataloški broj:: 795-9319robna marka: Crompton LightingProizvođački broj:: iP65LEDO3H
brand-logo
Prikaži sve u Emergency Lighting

Tehnička dokumentacija

Tehnički podaci

Maintained

Maintained

Length

263 mm

Width

142 mm

Depth

55 mm

Lamp Type

LED

Wattage

2 x 1 W

Fitting Type

Bulkhead

Lamp Supplied

Yes

Duration

3h

Voltage Rating

6.9 V

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

IP65 Emergency LED Luminaire and Exit Sign

The i-P65 LED luminaire is a high specification emergency LED bulkhead utilising the latest LED and optic technology, providing a good quality luminaire for indoor and outdoor use. The i-P65 can be used for escape route lighting, single sided exit sign or double sided exit sign. This LED emergency fitting features an easy to install design, reduced power consumption, minimal maintenance, reducing costs with a compact and attractive appearance. The innovative optic design used in this LED bulkhead, efficiently utilises light from the LED source to provide uniform lighting distribution. For both escape route and open area anti-panic emergency lighting applications, performance is improved and electrical power consumption is reduced.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

You may be interested in
RS PRO LED Emergency Lighting, 3W
KM 167,82Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Crompton Lighting LED Emergency Lighting, Bulkhead, 2 x 1 W, Maintained

Cijena na upit

Crompton Lighting LED Emergency Lighting, Bulkhead, 2 x 1 W, Maintained
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO LED Emergency Lighting, 3W
KM 167,82Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Maintained

Maintained

Length

263 mm

Width

142 mm

Depth

55 mm

Lamp Type

LED

Wattage

2 x 1 W

Fitting Type

Bulkhead

Lamp Supplied

Yes

Duration

3h

Voltage Rating

6.9 V

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

IP65 Emergency LED Luminaire and Exit Sign

The i-P65 LED luminaire is a high specification emergency LED bulkhead utilising the latest LED and optic technology, providing a good quality luminaire for indoor and outdoor use. The i-P65 can be used for escape route lighting, single sided exit sign or double sided exit sign. This LED emergency fitting features an easy to install design, reduced power consumption, minimal maintenance, reducing costs with a compact and attractive appearance. The innovative optic design used in this LED bulkhead, efficiently utilises light from the LED source to provide uniform lighting distribution. For both escape route and open area anti-panic emergency lighting applications, performance is improved and electrical power consumption is reduced.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

You may be interested in
RS PRO LED Emergency Lighting, 3W
KM 167,82Each (bez PDV-a)