Crouzet Brushed DC Motor, 50 W, 24 V dc, 170 mNm, 2770 rpm, 8mm Shaft Diameter

RS kataloški broj:: 236-1717robna marka: CrouzetProizvođački broj:: 82830502
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

50 W

Output Speed

2770 rpm

Shaft Diameter

8mm

Maximum Output Torque

170 mNm

Dimensions

63.2 (Dia.) x 103 mm

Current Rating

3 A

Length

103mm

Core Construction

Iron Core

Zemlja podrijetla

France

Detalji o proizvodu

50 W motor

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 618,03

KM 618,03 Each (bez PDV-a)

KM 723,10

KM 723,10 Each (s PDV-om)

Crouzet Brushed DC Motor, 50 W, 24 V dc, 170 mNm, 2770 rpm, 8mm Shaft Diameter

KM 618,03

KM 618,03 Each (bez PDV-a)

KM 723,10

KM 723,10 Each (s PDV-om)

Crouzet Brushed DC Motor, 50 W, 24 V dc, 170 mNm, 2770 rpm, 8mm Shaft Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

50 W

Output Speed

2770 rpm

Shaft Diameter

8mm

Maximum Output Torque

170 mNm

Dimensions

63.2 (Dia.) x 103 mm

Current Rating

3 A

Length

103mm

Core Construction

Iron Core

Zemlja podrijetla

France

Detalji o proizvodu

50 W motor

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.