Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetMaximum Load Current
100 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
100 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
8.33 ms
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 58.2 x 32.8mm
Height
32.8mm
Off State Leakage Current
0.1 mA
Length
44.5mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
58.2mm
Detalji o proizvodu
GN Series Single Phase AC Relays, IP20
Approvals
UL, cUL, CSA, TUV
Zero Voltage Relays
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetMaximum Load Current
100 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
100 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
8.33 ms
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 58.2 x 32.8mm
Height
32.8mm
Off State Leakage Current
0.1 mA
Length
44.5mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
58.2mm
Detalji o proizvodu
GN Series Single Phase AC Relays, IP20
Approvals
UL, cUL, CSA, TUV