Crouzet Solid State Relay, 120 V ac Load

RS kataloški broj:: 468-7667robna marka: CrouzetProizvođački broj:: 84870203
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Maximum Load Voltage

120 V ac

Maximum Turn On Time

300 ms

Dimensions

22.5 x 95 x 78mm

Height

78mm

Length

22.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Depth

95mm

Detalji o proizvodu

Accessories for level control relays, ENR series

You may be interested in
Crouzet Level Monitoring Relay, SPDT, DIN Rail
€ 155,81Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Crouzet Solid State Relay, 120 V ac Load

Cijena na upit

Crouzet Solid State Relay, 120 V ac Load
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Crouzet Level Monitoring Relay, SPDT, DIN Rail
€ 155,81Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Maximum Load Voltage

120 V ac

Maximum Turn On Time

300 ms

Dimensions

22.5 x 95 x 78mm

Height

78mm

Length

22.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Depth

95mm

Detalji o proizvodu

Accessories for level control relays, ENR series

You may be interested in
Crouzet Level Monitoring Relay, SPDT, DIN Rail
€ 155,81Each (bez PDV-a)