Crouzet Current Monitoring Relay, 3 Phase, DPDT, DIN Rail

Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Series
HIH
Height
92.6mm
Length
69mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Current Range
0.1 → 10A
Zemlja podrijetla
France
Detalji o proizvodu
HI series current control relay
KM 430,35
KM 430,35 Each (bez PDV-a)
KM 503,51
KM 503,51 Each (s PDV-om)
1
KM 430,35
KM 430,35 Each (bez PDV-a)
KM 503,51
KM 503,51 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 430,35 |
5 - 9 | KM 414,63 |
10 - 24 | KM 409,51 |
25+ | KM 408,57 |
Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Series
HIH
Height
92.6mm
Length
69mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Current Range
0.1 → 10A
Zemlja podrijetla
France
Detalji o proizvodu