Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
0.1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
65.5 x 35 x 92.6mm
Current Range
0.1 → 10A
Height
92.6mm
Length
65.5mm
Operating Temperature Range
-20 → +50°C
Zemlja podrijetla
France
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
0.1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
65.5 x 35 x 92.6mm
Current Range
0.1 → 10A
Height
92.6mm
Length
65.5mm
Operating Temperature Range
-20 → +50°C
Zemlja podrijetla
France