Crouzet Panel Mount Timer Relay, 115V ac, 1-Contact, 0 → 5min, 1-Function, SPDT

RS kataloški broj:: 328-178brend: CrouzetProizvođački broj:: 88256467
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Supply Voltage

115 V ac, 230V ac

Mounting Type

Panel Mount

Time Range

0 → 5min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Voltage

230V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

55mm

Length

80mm

Maximum Operating Temperature

+70°C

Depth

72mm

Minimum Operating Temperature

-5°C

Zemlja podrijetla

France

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Crouzet Panel Mount Timer Relay, 115V ac, 1-Contact, 0 → 5min, 1-Function, SPDT

Cena na upit

Crouzet Panel Mount Timer Relay, 115V ac, 1-Contact, 0 → 5min, 1-Function, SPDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Supply Voltage

115 V ac, 230V ac

Mounting Type

Panel Mount

Time Range

0 → 5min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Voltage

230V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

55mm

Length

80mm

Maximum Operating Temperature

+70°C

Depth

72mm

Minimum Operating Temperature

-5°C

Zemlja podrijetla

France

You may be interested in