Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 16-Input, Digital Input

Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
Supply Voltage
230 V ac
Input Type
Digital
Number of Outputs
10
Maximum Operating Temperature
+55°C
Program Capacity
368 bits
Depth
68mm
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
8 A
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Dimensions
100 x 71.2 x 68 mm
Communication Port Type
Serial, USB
Display Included
Yes
Zemlja podrijetla
France
Detalji o proizvodu
Smart Expandable Logic Modules With Display
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
KM 1.125,80
KM 1.125,80 Each (bez PDV-a)
KM 1.317,19
KM 1.317,19 Each (s PDV-om)
1
KM 1.125,80
KM 1.125,80 Each (bez PDV-a)
KM 1.317,19
KM 1.317,19 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
Supply Voltage
230 V ac
Input Type
Digital
Number of Outputs
10
Maximum Operating Temperature
+55°C
Program Capacity
368 bits
Depth
68mm
Length
100mm
Width
71.2mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
8 A
Programming Interface
Front Panel
Minimum Operating Temperature
-20°C
Dimensions
100 x 71.2 x 68 mm
Communication Port Type
Serial, USB
Display Included
Yes
Zemlja podrijetla
France
Detalji o proizvodu
Smart Expandable Logic Modules With Display
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: