Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetSupply Voltage
30 V dc
Count Mode
Hours
Display Type
Mechanical
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Adding
Digit Height
4 mm
Display Range
999999.99
Series
CHM24
Weight
50g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Measurement Range
999999.99
Minimum Operating Temperature
-10°C
Zemlja podrijetla
Germany
Detalji o proizvodu
CHM24 Series Hour Counters
Approvals
CE
€ 76,70
€ 76,70 Each (bez PDV-a)
€ 89,74
€ 89,74 Each (s PDV-om)
1
€ 76,70
€ 76,70 Each (bez PDV-a)
€ 89,74
€ 89,74 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 76,70 |
5 - 9 | € 73,90 |
10 - 24 | € 72,99 |
25 - 49 | € 71,75 |
50+ | € 70,14 |
Tehnička dokumentacija
Tehnički podaci
Brand
CrouzetSupply Voltage
30 V dc
Count Mode
Hours
Display Type
Mechanical
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Adding
Digit Height
4 mm
Display Range
999999.99
Series
CHM24
Weight
50g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Measurement Range
999999.99
Minimum Operating Temperature
-10°C
Zemlja podrijetla
Germany
Detalji o proizvodu
CHM24 Series Hour Counters
Approvals
CE