CTS, 74X 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0402 (1005M), Convex

RS kataloški broj:: 179-0203brend: CTSProizvođački broj:: 741X083103JP
brand-logo
Prikaži sve u Resistor Arrays

Tehnička dokumentacija

Tehnički podaci

Brand

CTS

Resistance

10kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0402 (1005M)

Power Rating

0.063W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.55mm

Dimensions

2 x 1 x 0.55mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komad (u Reel od 10000) (bez PDV-a)

CTS, 74X 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0402 (1005M), Convex

Cena na upit

komad (u Reel od 10000) (bez PDV-a)

CTS, 74X 10kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0402 (1005M), Convex
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

CTS

Resistance

10kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0402 (1005M)

Power Rating

0.063W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.55mm

Dimensions

2 x 1 x 0.55mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Japan