Tehnička dokumentacija
Tehnički podaci
Brand
CTSResistance
47Ω
Number Of Resistors
2
Resistor Type
Array
Package/Case
0402 (1005M)
Power Rating
0.063W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
1mm
Depth
1mm
Height
0.35mm
Dimensions
1 x 1 x 0.35mm
Number of Terminals
4
Series
S4X
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Zemlja podrijetla
Japan
Cena na upit
komad (u Reel od 10000) (bez PDV-a)
10000
Cena na upit
komad (u Reel od 10000) (bez PDV-a)
10000
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CTSResistance
47Ω
Number Of Resistors
2
Resistor Type
Array
Package/Case
0402 (1005M)
Power Rating
0.063W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
1mm
Depth
1mm
Height
0.35mm
Dimensions
1 x 1 x 0.35mm
Number of Terminals
4
Series
S4X
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Zemlja podrijetla
Japan