Tehnička dokumentacija
Tehnički podaci
Processing Unit
Microcontroller
Application
Embedded
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
14mm
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Processing Unit
Microcontroller
Application
Embedded
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
14mm


