Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series

RS kataloški broj:: 125-0770brend: DanfossProizvođački broj:: 134U7735
brand-logo
Prikaži sve u Inverter Drives

Tehnička dokumentacija

Tehnički podaci

Brand

Danfoss

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9.4 A, 11.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

FC280

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Saznajte više ...)

Yes

Better World Claim

Saves energy

Control Panel

No

Overall Depth

272.5mm

Function

Motor Control

Overall Length

90mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

168mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Zemlja podrijetla

Denmark

Detalji o proizvodu

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Danfoss VLT FC280 Range

Cena na upit

Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series

Cena na upit

Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Brand

Danfoss

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

9.4 A, 11.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

FC280

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Saznajte više ...)

Yes

Better World Claim

Saves energy

Control Panel

No

Overall Depth

272.5mm

Function

Motor Control

Overall Length

90mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

168mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Zemlja podrijetla

Denmark

Detalji o proizvodu

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Danfoss VLT FC280 Range