Deca B1E Series Latching Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP65

RS kataloški broj:: 282-1476robna marka: DecaProizvođački broj:: B1E04-E620R-F11Distrelec broj artikla: 30027919
Prikaži sve u Emergency Stop Push Buttons

Tehnička dokumentacija

Tehnički podaci

Brand

Deca

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Latching

Series

B1E

Illuminated

No

IP Rating

IP65

Distrelec Product Id

30027919

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

€ 22,93

€ 22,93 Each (bez PDV-a)

€ 26,83

€ 26,83 Each (s PDV-om)

Deca B1E Series Latching Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP65

€ 22,93

€ 22,93 Each (bez PDV-a)

€ 26,83

€ 26,83 Each (s PDV-om)

Deca B1E Series Latching Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Deca

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Latching

Series

B1E

Illuminated

No

IP Rating

IP65

Distrelec Product Id

30027919

Zemlja podrijetla

Germany