Tehnička dokumentacija
Tehnički podaci
Brand
DehnSuppressor Type
Base Element
Mounting Type
DIN Rail
Series
BXT
Length
50mm
Depth
12mm
Height
90mm
Dimensions
50 x 12 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Detalji o proizvodu
DEHN Data Signal Surge Arresters
DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
RSD 13.829
RSD 13.829 Each (bez PDV-a)
RSD 16.595
RSD 16.595 Each (s PDV-om)
1
RSD 13.829
RSD 13.829 Each (bez PDV-a)
RSD 16.595
RSD 16.595 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 13.829 |
5 - 9 | RSD 13.465 |
10 - 24 | RSD 13.304 |
25+ | RSD 12.625 |
Tehnička dokumentacija
Tehnički podaci
Brand
DehnSuppressor Type
Base Element
Mounting Type
DIN Rail
Series
BXT
Length
50mm
Depth
12mm
Height
90mm
Dimensions
50 x 12 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Detalji o proizvodu
DEHN Data Signal Surge Arresters
DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.