Dell P1917S 19in LED Monitor, 1280 x 1024

RS kataloški broj:: 175-4043robna marka: DellProizvođački broj:: P1917S-WOST
brand-logo
Prikaži sve u Monitors

Tehnička dokumentacija

Tehnički podaci

Brand

Dell

Model

P1917S

Screen Size

19in

Primary Keyword

Monitor

Maximum Resolution

1280 x 1024

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

VGA

Contrast Ratio

1000:1, 4000000:1

Width Without Stand

405.6mm

Built-In Speakers

No

Brightness

250cd/m²

Depth Without Stand

50.3mm

Response Time

6ms

Height Without Stand

334.3mm

Dimensions Without Stand

405.6 x 503 x 334.3mm

Weight Without Stand

2.6kg

Colour

Black

Zemlja podrijetla

China

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Dell P1917S 19in LED Monitor, 1280 x 1024

P.O.A.

Dell P1917S 19in LED Monitor, 1280 x 1024
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Dell

Model

P1917S

Screen Size

19in

Primary Keyword

Monitor

Maximum Resolution

1280 x 1024

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

VGA

Contrast Ratio

1000:1, 4000000:1

Width Without Stand

405.6mm

Built-In Speakers

No

Brightness

250cd/m²

Depth Without Stand

50.3mm

Response Time

6ms

Height Without Stand

334.3mm

Dimensions Without Stand

405.6 x 503 x 334.3mm

Weight Without Stand

2.6kg

Colour

Black

Zemlja podrijetla

China

You may be interested in