Delphi, Weather-Pack Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 12010973

RS kataloški broj:: 801-0755brend: DelphiProizvođački broj:: 12010973
brand-logo
Prikaži sve u Automotive Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Black

Termination Method

Crimp

Height

17.5mm

Width

23.9mm

Depth

47mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United States

Detalji o proizvodu

Delphi Weather-Pack Sealed Male Automotive Connector Assemblies

Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 261

RSD 261 Each (bez PDV-a)

RSD 314

RSD 314 Each (s PDV-om)

Delphi, Weather-Pack Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 12010973

RSD 261

RSD 261 Each (bez PDV-a)

RSD 314

RSD 314 Each (s PDV-om)

Delphi, Weather-Pack Automotive Connector Plug Black Cable Mount 2 Way, Crimp Termination 12010973
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 261
10 - 99RSD 239
100+RSD 229

Tehnička dokumentacija

Tehnički podaci

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Black

Termination Method

Crimp

Height

17.5mm

Width

23.9mm

Depth

47mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United States

Detalji o proizvodu

Delphi Weather-Pack Sealed Male Automotive Connector Assemblies

Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors