Tehnička dokumentacija
Tehnički podaci
Brand
DelphiType
Automotive Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack OBD II
Colour
Black
Termination Method
Crimp
Height
23.2mm
Width
52mm
Depth
17mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
United States
Detalji o proizvodu
Delphi Metri-Pack OBD II On-Board Diagnostic Connectors
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories
Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System
RSD 239
RSD 239 Each (bez PDV-a)
RSD 287
RSD 287 Each (s PDV-om)
1
RSD 239
RSD 239 Each (bez PDV-a)
RSD 287
RSD 287 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 239 |
10 - 99 | RSD 221 |
100+ | RSD 209 |
Tehnička dokumentacija
Tehnički podaci
Brand
DelphiType
Automotive Connector
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack OBD II
Colour
Black
Termination Method
Crimp
Height
23.2mm
Width
52mm
Depth
17mm
Housing Material
PA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
United States
Detalji o proizvodu
Delphi Metri-Pack OBD II On-Board Diagnostic Connectors
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories