Delphi, Apex Automotive Connector Socket 6 Way 54200608

RS kataloški broj:: 673-7966brend: DelphiProizvođački broj:: 54200608
brand-logo
Prikaži sve u Automotive Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Delphi

Number Of Contacts

6

Gender

Female

Series

Apex

Detalji o proizvodu

Sealed Coupling Housings

Delphi Apex 2.8 mm In-Line Connection System

A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 10.098

RSD 1.009,808 komadno (u pakovanju od 10) (bez PDV-a)

RSD 12.118

RSD 1.211,77 komadno (u pakovanju od 10) (s PDV-om)

Delphi, Apex Automotive Connector Socket 6 Way 54200608

RSD 10.098

RSD 1.009,808 komadno (u pakovanju od 10) (bez PDV-a)

RSD 12.118

RSD 1.211,77 komadno (u pakovanju od 10) (s PDV-om)

Delphi, Apex Automotive Connector Socket 6 Way 54200608
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
10 - 90RSD 1.009,808RSD 10.098
100 - 490RSD 932,733RSD 9.327
500+RSD 875,254RSD 8.753

Tehnička dokumentacija

Tehnički podaci

Brand

Delphi

Number Of Contacts

6

Gender

Female

Series

Apex

Detalji o proizvodu

Sealed Coupling Housings

Delphi Apex 2.8 mm In-Line Connection System

A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.