Tehnička dokumentacija
Tehnički podaci
Brand
DelphiType
Rectangular Connector
Number Of Contacts
24
Gender
Male
Number Of Rows
3
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Detalji o proizvodu
Sicma and CMC Series Wire to Board
Informacije o stanju skladišta trenutno nisu dostupne.
KM 8,61
KM 8,61 Each (bez PDV-a)
KM 10,07
KM 10,07 Each (s PDV-om)
Delphi Automotive Connector Plug Through Hole 24 Way, Solder Termination HCCPHPE24BKA90F
1
KM 8,61
KM 8,61 Each (bez PDV-a)
KM 10,07
KM 10,07 Each (s PDV-om)
Delphi Automotive Connector Plug Through Hole 24 Way, Solder Termination HCCPHPE24BKA90F
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 8,61 |
10 - 99 | KM 7,90 |
100+ | KM 7,43 |
Tehnička dokumentacija
Tehnički podaci
Brand
DelphiType
Rectangular Connector
Number Of Contacts
24
Gender
Male
Number Of Rows
3
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Detalji o proizvodu