Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 11, EU 46

RS kataloški broj:: 227-5182brend: Delta PlusProizvođački broj:: MIAMISPNO46
brand-logo
Prikaži sve u Safety Shoes

Tehnička dokumentacija

Tehnički podaci

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Fabric

Anti-Slip

Yes

Shoe Size JP/CN

30

Zemlja podrijetla

China

Cena na upit

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 11, EU 46

Cena na upit

Delta Plus Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 11, EU 46

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Fabric

Anti-Slip

Yes

Shoe Size JP/CN

30

Zemlja podrijetla

China