Delta Electronics DOP-B Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

RS kataloški broj:: 795-1637robna marka: DeltaProizvođački broj:: DOP-B07S415
brand-logo
Prikaži sve u HMI Displays

Tehnička dokumentacija

Tehnički podaci

Brand

Delta

Manufacturer Series

DOP-B

Display Type

TFT LCD

Manufacturer Part No.

DOP-B07S415

Display Resolution

800 x 480pixels

Number of Ports

3

Port Type

COM

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

215 x 161 x 50 mm

Depth

50mm

Length

215mm

Display Size

7 in

Width

161mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Cijena na upit

Delta Electronics DOP-B Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

Cijena na upit

Delta Electronics DOP-B Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Delta

Manufacturer Series

DOP-B

Display Type

TFT LCD

Manufacturer Part No.

DOP-B07S415

Display Resolution

800 x 480pixels

Number of Ports

3

Port Type

COM

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

215 x 161 x 50 mm

Depth

50mm

Length

215mm

Display Size

7 in

Width

161mm

Display Colour

Colour

Maximum Operating Temperature

+50°C