Desco Bench ESD-Safe Mat x 610mm

RS kataloški broj:: 871-5450robna marka: DescoProizvođački broj:: 66164
brand-logo
Prikaži sve u Anti Static Mats

Tehnička dokumentacija

Tehnički podaci

Brand

Desco

Use Type

Bench

Width

610mm

Surface Texture Type

Embossed

Number of Material Layers

2

Zemlja podrijetla

United States

Detalji o proizvodu

Statfree® B2™ Matting

Menda's Statfree® B2™ mat is a 0.060" thick, heat fused 2 layer, dissipative vinyl material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Možda će vas interesovati

Cijena na upit

Desco Bench ESD-Safe Mat x 610mm

Cijena na upit

Desco Bench ESD-Safe Mat x 610mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Desco

Use Type

Bench

Width

610mm

Surface Texture Type

Embossed

Number of Material Layers

2

Zemlja podrijetla

United States

Detalji o proizvodu

Statfree® B2™ Matting

Menda's Statfree® B2™ mat is a 0.060" thick, heat fused 2 layer, dissipative vinyl material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Možda će vas interesovati