Desco Grey Table ESD-Safe Mat x 24in

RS kataloški broj:: 885-3385robna marka: DescoProizvođački broj:: 66224
brand-logo
Prikaži sve u Anti Static Mats

Tehnička dokumentacija

Tehnički podaci

Brand

Desco

Use Type

Table

Colour

Grey

Width

24in

Number of Material Layers

2

Material

Rubber

Zemlja podrijetla

United States

Detalji o proizvodu

Menda Dissipative Dual Layer Rubber Matting

Menda's dissipative dual layer matting provides reliable path to ground. Eliminating static charge generation as a work surface table mat, shelf liner or cart liner.

Možda će vas interesovati

Cijena na upit

Desco Grey Table ESD-Safe Mat x 24in

Cijena na upit

Desco Grey Table ESD-Safe Mat x 24in

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Desco

Use Type

Table

Colour

Grey

Width

24in

Number of Material Layers

2

Material

Rubber

Zemlja podrijetla

United States

Detalji o proizvodu

Menda Dissipative Dual Layer Rubber Matting

Menda's dissipative dual layer matting provides reliable path to ground. Eliminating static charge generation as a work surface table mat, shelf liner or cart liner.

Možda će vas interesovati