DeWALT DCD Keyless 18V Cordless Angle drill Body Only

RS kataloški broj:: 793-2658robna marka: DeWALTProizvođački broj:: DCD740N-XJ
brand-logo
Prikaži sve u Drills

Tehnička dokumentacija

Tehnički podaci

Brand

Dewalt

Drill Type

Angle drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

DCD

Chuck Type

Keyless

Orientation

Angled

Number of Batteries

0

Max Speed

2000rpm

Wattage

360W

Model Number

DCD740N

Zemlja podrijetla

Mexico

Detalji o proizvodu

DeWALT 18V Li-Ion Cordless Right-Angled Drill

Introducing the DeWALT DCD cordless drill series. This precise and powerful drill allows you to work more efficiently in tight and confined spaces where access is limited. The LED light feature also offers better visibility in areas that may not be as well-lit as other areas. The drill itself has two-speed settings and a reverse switch with an all-metal gearbox for extra durability and better performance to aid longer tool life.
Stock No. 814-0465 provides 1 x 2Ah XR Li-Ion battery pack
Stock No. 793-2658 provides no battery pack, body only

DeWalt Drills

Možda će vas interesovati
Bosch GWB Keyless Cordless Drill Driver Body Only
Cijena na upitEach (bez PDV-a)

KM 573,44

KM 573,44 Each (bez PDV-a)

KM 670,92

KM 670,92 Each (s PDV-om)

DeWALT DCD Keyless 18V Cordless Angle drill Body Only

KM 573,44

KM 573,44 Each (bez PDV-a)

KM 670,92

KM 670,92 Each (s PDV-om)

DeWALT DCD Keyless 18V Cordless Angle drill Body Only

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Bosch GWB Keyless Cordless Drill Driver Body Only
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Dewalt

Drill Type

Angle drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

DCD

Chuck Type

Keyless

Orientation

Angled

Number of Batteries

0

Max Speed

2000rpm

Wattage

360W

Model Number

DCD740N

Zemlja podrijetla

Mexico

Detalji o proizvodu

DeWALT 18V Li-Ion Cordless Right-Angled Drill

Introducing the DeWALT DCD cordless drill series. This precise and powerful drill allows you to work more efficiently in tight and confined spaces where access is limited. The LED light feature also offers better visibility in areas that may not be as well-lit as other areas. The drill itself has two-speed settings and a reverse switch with an all-metal gearbox for extra durability and better performance to aid longer tool life.
Stock No. 814-0465 provides 1 x 2Ah XR Li-Ion battery pack
Stock No. 793-2658 provides no battery pack, body only

DeWalt Drills

Možda će vas interesovati
Bosch GWB Keyless Cordless Drill Driver Body Only
Cijena na upitEach (bez PDV-a)