Tehnička dokumentacija
Tehnički podaci
Brand
DewaltBattery Type
Li-ion
Brushed/Brushless Motor
Brushed
Corded/Cordless
Cordless
Plug Type
Type G - British 3-pin
Battery Capacity
2Ah
Voltage Rating
10.8V
Number of Batteries
2
Model Number
XR Li-Ion Twin Kit
Zemlja podrijetla
China
You may be interested in
DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit, Type G - British 3-pinrobna marka: DeWALT
KM 1.437,92Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
DeWALT DCK218D2T-GB, 10.8V Cordless Cordless Power Tool Kit, Type G - British 3-pin
1
P.O.A.
DeWALT DCK218D2T-GB, 10.8V Cordless Cordless Power Tool Kit, Type G - British 3-pin
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit, Type G - British 3-pinrobna marka: DeWALT
KM 1.437,92Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
DewaltBattery Type
Li-ion
Brushed/Brushless Motor
Brushed
Corded/Cordless
Cordless
Plug Type
Type G - British 3-pin
Battery Capacity
2Ah
Voltage Rating
10.8V
Number of Batteries
2
Model Number
XR Li-Ion Twin Kit
Zemlja podrijetla
China
You may be interested in
DeWALT DCK2111L2T-GB, 10.8V Cordless Cordless Power Tool Kit, Type G - British 3-pinrobna marka: DeWALT
KM 1.437,92Each (bez PDV-a)