DeWALT, 8 Teeth Per Inch 70mm Cutting Length Jigsaw Blade, Pack of 3

RS kataloški broj:: 684-3052brend: DeWALTProizvođački broj:: DT2221R-GB
brand-logo
Prikaži sve u Saw Blades

Tehnička dokumentacija

Tehnički podaci

Brand

Dewalt

Saw Blade Type

Jigsaw Blade

Application

Aluminium; Plastics; Pipes

Cutting Length

70mm

Number of Teeth per Inch

8

Tooth Pitch

3mm

Number in Pack

3

Zemlja podrijetla

United States

Možda će vas interesovati
Bosch, 9 Teeth Per Inch Wood 75mm Cutting Length Jigsaw Blade, Pack of 3
RSD 567,478komadno (u pakovanju od 3) (bez PDV-a)

RSD 2.044

RSD 2.044 Each (bez PDV-a)

RSD 2.453

RSD 2.453 Each (s PDV-om)

DeWALT, 8 Teeth Per Inch 70mm Cutting Length Jigsaw Blade, Pack of 3

RSD 2.044

RSD 2.044 Each (bez PDV-a)

RSD 2.453

RSD 2.453 Each (s PDV-om)

DeWALT, 8 Teeth Per Inch 70mm Cutting Length Jigsaw Blade, Pack of 3

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Bosch, 9 Teeth Per Inch Wood 75mm Cutting Length Jigsaw Blade, Pack of 3
RSD 567,478komadno (u pakovanju od 3) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Dewalt

Saw Blade Type

Jigsaw Blade

Application

Aluminium; Plastics; Pipes

Cutting Length

70mm

Number of Teeth per Inch

8

Tooth Pitch

3mm

Number in Pack

3

Zemlja podrijetla

United States

Možda će vas interesovati
Bosch, 9 Teeth Per Inch Wood 75mm Cutting Length Jigsaw Blade, Pack of 3
RSD 567,478komadno (u pakovanju od 3) (bez PDV-a)