Tehnička dokumentacija
Tehnički podaci
Brand
DewaltMaterial
Plastic
Box Type
Tool Box
Length
331.7mm
Width
440mm
Height
331.7mm
Dimensions
331.7 x 440 x 331.7mm
Lock Type
Padlock
Colour
Black, Yellow
Weight
30.0kg
Range
TStak Tool Storage
Tools Included
No
Zemlja podrijetla
Israel
Detalji o proizvodu
Dewalt TStak Tool Storage
The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Options available include:
793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box
793-2749 - DWST1-70703, T-STAK II Kit Box
793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box
793-2755 - DWST1-71195, T-STAK VI Deep Kit Box
793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box
793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box
793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly
Dewalt Tool Storage Box
RSD 7.915
RSD 7.915 Each (bez PDV-a)
RSD 9.498
RSD 9.498 Each (s PDV-om)
1
RSD 7.915
RSD 7.915 Each (bez PDV-a)
RSD 9.498
RSD 9.498 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
DewaltMaterial
Plastic
Box Type
Tool Box
Length
331.7mm
Width
440mm
Height
331.7mm
Dimensions
331.7 x 440 x 331.7mm
Lock Type
Padlock
Colour
Black, Yellow
Weight
30.0kg
Range
TStak Tool Storage
Tools Included
No
Zemlja podrijetla
Israel
Detalji o proizvodu
Dewalt TStak Tool Storage
The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Options available include:
793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box
793-2749 - DWST1-70703, T-STAK II Kit Box
793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box
793-2755 - DWST1-71195, T-STAK VI Deep Kit Box
793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box
793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box
793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly