Dickies Cleveland Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 47

RS kataloški broj:: 433-5063robna marka: DickiesProizvođački broj:: FA23200 HN 12
brand-logo
Prikaži sve u Safety Shoes

Tehnička dokumentacija

Tehnički podaci

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Resistant To

Heat, Oil

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Nubuck

Zemlja podrijetla

China

Detalji o proizvodu

Redhawk Safety Boots Honey

Standards

EN345 SB-P

Možda će vas interesovati

Cijena na upit

Dickies Cleveland Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 47

Cijena na upit

Dickies Cleveland Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 47

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Resistant To

Heat, Oil

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Nubuck

Zemlja podrijetla

China

Detalji o proizvodu

Redhawk Safety Boots Honey

Standards

EN345 SB-P

Možda će vas interesovati