Digisound B/SM Series Surface Mount Siren, 10 V, 96dB at 1 m, IP65, 28-Tone
RS kataloški broj:: 288-4380robna marka: DigisoundProizvođački broj:: B/SM 28 AP WHITEDistrelec broj artikla: 13766206
Tehnička dokumentacija
Tehnički podaci
Brand
DigisoundSupply Voltage
10 V
IP Rating
IP65
Decibels at 1 Metre
96dB
Number Of Tones
28
Mounting Style
Surface Mount
Series
B/SM
Zemlja podrijetla
Switzerland
Možda će vas interesovati
RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 10 → 30 V dc, IP54, IP65, DC, 8-Tonerobna marka: RS PRO
KM 142,79Each (bez PDV-a)
Cijena na upit
Digisound B/SM Series Surface Mount Siren, 10 V, 96dB at 1 m, IP65, 28-Tone
1
Cijena na upit
Digisound B/SM Series Surface Mount Siren, 10 V, 96dB at 1 m, IP65, 28-Tone
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 10 → 30 V dc, IP54, IP65, DC, 8-Tonerobna marka: RS PRO
KM 142,79Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
DigisoundSupply Voltage
10 V
IP Rating
IP65
Decibels at 1 Metre
96dB
Number Of Tones
28
Mounting Style
Surface Mount
Series
B/SM
Zemlja podrijetla
Switzerland
Možda će vas interesovati
RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 10 → 30 V dc, IP54, IP65, DC, 8-Tonerobna marka: RS PRO
KM 142,79Each (bez PDV-a)