Tehnička dokumentacija
Tehnički podaci
Brand
DigitronAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
RSCAL
Thermometer Type
Handheld
Probe Type
K
Application
HVAC, Industrial
Best Accuracy
±0.5 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
155mm
Width
67mm
Height
40mm
Dimensions
155 x 67 x 40mm
Model Number p
2000T
Weight
180g
Battery Type
AA
Temperature Scale
Centigrade
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
K - Type Thermocouple Model 2000T

€ 419,95
€ 419,95 Each (bez PDV-a)
€ 491,34
€ 491,34 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
€ 419,95
€ 419,95 Each (bez PDV-a)
€ 491,34
€ 491,34 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija
Tehnički podaci
Brand
DigitronAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
RSCAL
Thermometer Type
Handheld
Probe Type
K
Application
HVAC, Industrial
Best Accuracy
±0.5 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
155mm
Width
67mm
Height
40mm
Dimensions
155 x 67 x 40mm
Model Number p
2000T
Weight
180g
Battery Type
AA
Temperature Scale
Centigrade
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
K - Type Thermocouple Model 2000T
